- Home ›
- All Products›
- 62WP0437
62WP0437
Essentra
Blanking Plug - Compatible Hole Diameter 11.1 mm (.437 in) - Overall Diameter 13.5 mm (.531 in) - Push-Fit- Double Lock - ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 11.1 mm (.437 in) - Overall Diameter 13.5 mm (.531 in) - Push-Fit- Double Lock - Copolyester - Clear
Search Keywords: 62WP0437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62WP0437
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1113
3,000
$0.1042
5,000
$0.0994
8,000
$0.0964
25,000
$0.0693
50,000
$0.0659
100,000
$0.0641
150,000 +
$0.0631
Click for Quote
Log in
to unlock special pricing