- Home ›
- All Products›
- 62WP0312
62WP0312
Essentra
Blanking Plug - Compatible Hole Diameter 7.9 mm (.312 in) - Overall Diameter 9.5 mm (0.375 in) - Push-Fit- Single lock - ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 7.9 mm (.312 in) - Overall Diameter 9.5 mm (0.375 in) - Push-Fit- Single lock - Copolyester - Clear
Search Keywords: 62WP0312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62WP0312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,000
$0.0966
3,000
$0.0903
5,000
$0.0862
8,000
$0.0849
25,000
$0.0600
50,000
$0.0570
100,000
$0.0554
150,000 +
$0.0546
Click for Quote
Log in
to unlock special pricing