- Home ›
- All Products›
- 62WP0250
62WP0250
Essentra
Blanking Plug - Compatible Hole Diameter 6.4 mm (0.250 in) - Overall Diameter 7.9 mm (.312 in) - Push-Fit- Single lock - ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 6.4 mm (0.250 in) - Overall Diameter 7.9 mm (.312 in) - Push-Fit- Single lock - Copolyester - Clear
Search Keywords: 62WP0250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62WP0250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.0916
3,000
$0.0857
5,000
$0.0818
8,000
$0.0805
25,000
$0.0570
50,000
$0.0542
100,000
$0.0527
150,000 +
$0.0519
Click for Quote
Log in
to unlock special pricing