- Home ›
- All Products›
- 62VP087BM11
62VP087BM11
Essentra
Vent Plug - - - Overall Diameter - 27.4 mm (1.078 in)
Accessories Notify Me
RoHS Compliant
Description
+
Vent Plug - - - Overall Diameter - 27.4 mm (1.078 in)
Search Keywords: 62VP087BM11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62VP087BM11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1503
3,000
$0.1351
5,000
$0.1347
8,000
$0.1331
25,000
$0.1277
50,000
$0.1226
100,000 +
$0.1223
Click for Quote
Log in
to unlock special pricing