- Home ›
- All Products›
- 62MP4000
Essentra
62MP4000
Solid Locking Plug - Compatible Hole Diameter - 101.6 mm (4.000 in) - Compatible Panel Thickness Range - 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Solid Locking Plug - Compatible Hole Diameter - 101.6 mm (4.000 in) - Compatible Panel Thickness Range - 6.4 mm (0.250 in)
Search Keywords: 62MP4000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP4000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 62MP4000 RoHS compliant?
Yes, 62MP4000 is RoHS compliant.
What is the lead time for 62MP4000?
The standard lead time for 62MP4000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$2.05
250
$1.89
500
$1.65
1,000
$1.56
2,500
$1.37
5,000
$1.33
7,500
$1.32
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing