- Home ›
- All Products›
- 62MP3500
62MP3500
Essentra
Solid Locking Plug - Compatible Hole Diameter - 88.9 mm (3.500 in) - Compatible Panel Thickness Range - 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Solid Locking Plug - Compatible Hole Diameter - 88.9 mm (3.500 in) - Compatible Panel Thickness Range - 6.4 mm (0.250 in)
Search Keywords: 62MP3500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP3500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
100
$1.61
300
$1.54
500
$1.50
1,000
$1.33
2,500
$1.27
5,000
$1.12
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing