- Home ›
- All Products›
- 62MP2250
62MP2250
Essentra
Solid Locking Plug - Compatible Hole Diameter - 57.2 mm (2.250 in) - Compatible Panel Thickness Range - 6.4 mm (0.250 in)
Accessories Notify Me
RoHS Compliant
Description
+
Solid Locking Plug - Compatible Hole Diameter - 57.2 mm (2.250 in) - Compatible Panel Thickness Range - 6.4 mm (0.250 in)
Search Keywords: 62MP2250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP2250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
100
$0.8058
300
$0.6547
1,000
$0.5628
2,500
$0.5311
5,000
$0.4649
7,500
$0.4525
10,000
$0.4514
15,000 +
$0.4466
Click for Quote
Log in
to unlock special pricing