- Home ›
- All Products›
- 62MP1000VW
62MP1000VW
Essentra
Vent Plug - - - Overall Diameter - 30.6 mm (1.203 in)
Accessories Notify Me
RoHS Compliant
Description
+
Vent Plug - - - Overall Diameter - 30.6 mm (1.203 in)
Search Keywords: 62MP1000VW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP1000VW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.1604
2,500
$0.1264
5,000
$0.1088
7,500
$0.1073
25,000
$0.1029
50,000
$0.0988
100,000
$0.0986
150,000 +
$0.0975
Click for Quote
Log in
to unlock special pricing