- Home ›
- All Products›
- 62MP0812
62MP0812
Essentra
Solid Locking Plug - Compatible Hole Diameter - 20.6 mm (0.812 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
Solid Locking Plug - Compatible Hole Diameter - 20.6 mm (0.812 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in)
Search Keywords: 62MP0812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP0812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0816
3,000
$0.0767
5,000
$0.0733
8,000
$0.0731
25,000
$0.0534
50,000
$0.0519
100,000
$0.0499
150,000 +
$0.0497
Click for Quote
Log in
to unlock special pricing