- Home ›
- All Products›
- 62MP0687
Essentra
62MP0687
Solid Locking Plug - Compatible Hole Diameter - 17.4 mm (0.687 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in)
Accessories Notify Me
RoHS Compliant
Description
+
Solid Locking Plug - Compatible Hole Diameter - 17.4 mm (0.687 in) - Compatible Panel Thickness Range - 3.2 mm (0.125 in)
Search Keywords: 62MP0687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:62MP0687
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 62MP0687 RoHS compliant?
Yes, 62MP0687 is RoHS compliant.
What is the lead time for 62MP0687?
The standard lead time for 62MP0687 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,000
$0.0917
3,000
$0.0723
8,000
$0.0691
25,000
$0.0506
50,000
$0.0492
100,000
$0.0472
150,000
$0.0471
250,000 +
$0.0470
Click for Quote
Log in
to unlock special pricing