- Home ›
- All Products›
- 59962
59962
Essentra
Free Swinging Hinge - Mounting Hole Diameter - 6.5 mm (0.256 in) - Hinge Type - Strap Hinge - Overall Length - 138.0 mm (5 ...
Accessories Notify Me
RoHS Compliant
Description
+
Free Swinging Hinge - Mounting Hole Diameter - 6.5 mm (0.256 in) - Hinge Type - Strap Hinge - Overall Length - 138.0 mm (5.433 in) - Material - Steel
Search Keywords: 59962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:59962
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$18.45
10
$15.42
25
$14.71
50
$14.27
100
$12.54
250
$11.53
500 +
$11.23
Click for Quote
Log in
to unlock special pricing