- Home ›
- All Products›
- 551849
551849
Essentra
Blanking Plug: 22.8 mm (0.898 in) Hole Diamter, Round Hole, Maximum Panel Thickness
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Blanking Plug: 22.8 mm (0.898 in) Hole Diamter, Round Hole, Maximum Panel Thickness
Search Keywords: 551849
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:551849
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$1.444
400
$1.379
600
$1.320
1,000
$1.317
2,600
$0.844
5,000
$0.822
7,600 +
$0.820
Click for Quote
Log in
to unlock special pricing