- Home ›
- All Products›
- 550280
550280
Essentra
Edge Mount Cable Tie Holder - Type 10 - 0.142 to 0.189 in (3.6 to 4.8 mm) Compatible Cable Tie Width Range - 0.028 to 0.118 in ...
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Edge Mount Cable Tie Holder - Type 10 - 0.142 to 0.189 in (3.6 to 4.8 mm) Compatible Cable Tie Width Range - 0.028 to 0.118 in (0.7 to 3.0 mm) Panel Thickness Range - 6.575 in (167.0 mm) Overall Height - 0.787 in (20.0 mm) Overall Length - 0.591 in (15.0
Search Keywords: 550280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:550280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
100
$1.052
300
$1.019
500
$0.925
1,000
$0.837
2,500
$0.803
5,000
$0.782
7,500
$0.780
10,000 +
$0.771
Click for Quote
Log in
to unlock special pricing