- Home ›
- All Products›
- 550278
Essentra
550278
Edge Mount Cable Tie Holder - Type 8 - 0.142 to 0.189 in (3.6 to 4.8 mm) Compatible Cable Tie Width Range - 0.028 to 0.118 in ...
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Edge Mount Cable Tie Holder - Type 8 - 0.142 to 0.189 in (3.6 to 4.8 mm) Compatible Cable Tie Width Range - 0.028 to 0.118 in (0.7 to 3.0 mm) Panel Thickness Range - 6.614 in (168.0 mm) Overall Height - 0.787 in (20.0 mm) Overall Length - 0.591 in (15.0 m
Search Keywords: 550278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:550278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 550278 RoHS compliant?
Yes, 550278 is RoHS compliant.
What is the lead time for 550278?
The standard lead time for 550278 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
100
$0.650
300
$0.530
1,000
$0.410
2,500
$0.393
5,000
$0.377
7,500
$0.376
10,000
$0.367
15,000 +
$0.366
Click for Quote
Log in
to unlock special pricing