- Home ›
- All Products›
- 550275
550275
Essentra
Corrugated Tube Mounting Clip - 1 - Panel Thickness Range 3.0 - 6.0 mm (0.118 - 0.236 in) - 13.0 mm (0.512 in)
Accessories Notify Me
RoHS Compliant
Description
+
Corrugated Tube Mounting Clip - 1 - Panel Thickness Range 3.0 - 6.0 mm (0.118 - 0.236 in) - 13.0 mm (0.512 in)
Search Keywords: 550275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:550275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.841
300
$0.815
500
$0.778
1,000
$0.700
2,500
$0.643
5,000
$0.641
7,500
$0.626
10,000 +
$0.624
Click for Quote
Log in
to unlock special pricing