- Home ›
- All Products›
- 550270
Essentra
550270
Corrugated Tube Mounting Clip - 4 - Panel Thickness Range 0.7 - 3.0 mm (0.028 - 0.118 in) - 10.0 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Description
+
Corrugated Tube Mounting Clip - 4 - Panel Thickness Range 0.7 - 3.0 mm (0.028 - 0.118 in) - 10.0 mm (0.394 in)
Search Keywords: 550270
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 550270 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | DE |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is 550270 RoHS compliant?
Yes, 550270 is RoHS compliant.
What is the lead time for 550270?
The standard lead time for 550270 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
100
$0.929
300
$0.900
500
$0.859
1,000
$0.740
2,500
$0.710
5,000
$0.691
7,500
$0.689
10,000 +
$0.682
Click for Quote
Log in
to unlock special pricing