- Home ›
- All Products›
- 550269
550269
Essentra
Corrugated Tube Mounting Clip - 3 - Panel Thickness Range 3.0 - 6.0 mm (0.118 - 0.236 in) - 10.0 mm (0.394 in)
Accessories Notify Me
RoHS Compliant
Description
+
Corrugated Tube Mounting Clip - 3 - Panel Thickness Range 3.0 - 6.0 mm (0.118 - 0.236 in) - 10.0 mm (0.394 in)
Search Keywords: 550269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:550269
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.982
300
$0.951
500
$0.909
1,000
$0.783
2,500
$0.751
5,000
$0.731
7,500
$0.729
10,000 +
$0.721
Click for Quote
Log in
to unlock special pricing