- Home ›
- All Products›
- 550266
550266
Essentra
Corrugated Tube Mounting Clip - 2 - Panel Thickness Range 3.0 - 6.0 mm (0.118 - 0.236 in) - 7.5 mm (0.295 in)
Accessories Notify Me
RoHS Compliant
Description
+
Corrugated Tube Mounting Clip - 2 - Panel Thickness Range 3.0 - 6.0 mm (0.118 - 0.236 in) - 7.5 mm (0.295 in)
Search Keywords: 550266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:550266
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.7712
300
$0.6266
1,000
$0.5387
2,500
$0.5083
5,000
$0.4944
7,500
$0.4812
10,000
$0.4800
15,000 +
$0.4749
Click for Quote
Log in
to unlock special pricing