- Home ›
- All Products›
- 550260
Essentra
550260
Edge Mount Cable Tie Holder - Overall Height 15.1 mm (0.594 in) - Overall Length 15.0 mm (0.591 in) - Overall Width 15.1 m ...
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Edge Mount Cable Tie Holder - Overall Height 15.1 mm (0.594 in) - Overall Length 15.0 mm (0.591 in) - Overall Width 15.1 mm (0.594 in)
Search Keywords: 550260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:550260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 550260 RoHS compliant?
Yes, 550260 is RoHS compliant.
What is the lead time for 550260?
The standard lead time for 550260 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
100
$1.04
300
$1.00
500
$0.86
1,000
$0.82
2,500
$0.79
5,000 +
$0.77
Click for Quote
Log in
to unlock special pricing