- Home ›
- All Products›
- 550254
550254
Essentra
Edge Mount Cable Tie Holder - Overall Height 15.6 mm (0.614 in) - Overall Length 15.0 mm (0.591 in) - Overall Width 12.0 m ...
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Edge Mount Cable Tie Holder - Overall Height 15.6 mm (0.614 in) - Overall Length 15.0 mm (0.591 in) - Overall Width 12.0 mm (0.472 in)
Search Keywords: 550254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:550254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$1.230
300
$1.191
500
$1.081
1,000
$0.978
2,500
$0.938
5,000
$0.913
7,500
$0.901
10,000 +
$0.899
Click for Quote
Log in
to unlock special pricing