- Home ›
- All Products›
- 550251
550251
Essentra
Edge Mount Cable Tie Holder - Type 6 - 0.142 to 0.189 in (3.6 to 4.8 mm) Compatible Cable Tie Width Range - 0.028 to 0.118 in ...
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Edge Mount Cable Tie Holder - Type 6 - 0.142 to 0.189 in (3.6 to 4.8 mm) Compatible Cable Tie Width Range - 0.028 to 0.118 in (0.7 to 3.0 mm) Panel Thickness Range - 0.594 in (15.1 mm) Overall Height - 0.591 in (15.0 mm) Overall Length - 0.594 in (15.1 mm
Search Keywords: 550251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:550251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.895
300
$0.867
500
$0.787
1,000
$0.716
2,500
$0.686
5,000
$0.668
7,500
$0.666
10,000 +
$0.659
Click for Quote
Log in
to unlock special pricing