- Home ›
- All Products›
- 550249
550249
Essentra
Edge Mount Cable Tie Holder - Type 5 - 0.142 to 0.189 in (3.6 to 4.8 mm) Compatible Cable Tie Width Range - 0.118 in - 0.236 i ...
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Edge Mount Cable Tie Holder - Type 5 - 0.142 to 0.189 in (3.6 to 4.8 mm) Compatible Cable Tie Width Range - 0.118 in - 0.236 in (3.0 to 6.0 mm) Panel Thickness Range - 0.748 in (19.0 mm) Overall Height - 0.787 in (20.0 mm) Overall Length - 0.673 in (17.1
Search Keywords: 550249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:550249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$1.062
300
$1.029
500
$0.983
1,000
$0.941
2,500
$0.902
5,000
$0.878
7,500
$0.865
10,000 +
$0.852
Click for Quote
Log in
to unlock special pricing