- Home ›
- All Products›
- 550246
550246
Essentra
Edge Mount Cable Tie Holder - Overall Height 18.8 mm (0.74 in) - Overall Length 20.0 mm (0.787 in) - Overall Width 15.1 mm ...
Accessories Notify Me
RoHS Compliant
bag Packaging
Description
+
Edge Mount Cable Tie Holder - Overall Height 18.8 mm (0.74 in) - Overall Length 20.0 mm (0.787 in) - Overall Width 15.1 mm (0.594 in)
Search Keywords: 550246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:550246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$1.260
300
$1.221
500
$1.108
1,000
$1.007
2,500
$0.966
5,000
$0.940
7,500
$0.928
10,000 +
$0.925
Click for Quote
Log in
to unlock special pricing