- Home ›
- All Products›
- 50M020040F008
Essentra
50M020040F008
Machine Screw - Slotted Drive Type - 0.15 in (3.8 mm) Head Diameter - 0.063 in (1.6 mm) Head Height - 0.315 in (8.0 mm) Thread ...
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Slotted Drive Type - 0.15 in (3.8 mm) Head Diameter - 0.063 in (1.6 mm) Head Height - 0.315 in (8.0 mm) Thread Length - M2 x 0.4 Thread Size - Nylon 6/6 - Natural.
Search Keywords: 50M020040F008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:50M020040F008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 50M020040F008 RoHS compliant?
Yes, 50M020040F008 is RoHS compliant.
What is the lead time for 50M020040F008?
The standard lead time for 50M020040F008 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,000
$0.0629
3,000
$0.0527
8,000
$0.0474
25,000
$0.0420
50,000
$0.0403
100,000
$0.0387
150,000
$0.0386
250,000 +
$0.0385
Click for Quote
Log in
to unlock special pricing