- Home ›
- All Products›
- 50M020040F004
50M020040F004
Essentra
Machine Screw - Slotted Drive Type - 0.15 in (3.8 mm) Head Diameter - 0.063 in (1.6 mm) Head Height - 0.157 in (4.0 mm) Thread ...
Accessories Notify Me
RoHS Compliant
Description
+
Machine Screw - Slotted Drive Type - 0.15 in (3.8 mm) Head Diameter - 0.063 in (1.6 mm) Head Height - 0.157 in (4.0 mm) Thread Length - M2 x 0.4 Thread Size - Nylon 6/6 - Natural.
Search Keywords: 50M020040F004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:50M020040F004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0585
5,000
$0.0461
10,000
$0.0441
25,000
$0.0391
50,000
$0.0375
100,000
$0.0361
150,000
$0.0360
250,000 +
$0.0359
Click for Quote
Log in
to unlock special pricing