- Home ›
- All Products›
- 50222
50222
Essentra
Tapered Cap - Outside Diameter Range 4.7 - 8.5 mm (0.185 - 0.335 in) - in)side Diameter Range 2.5 - 5.7 mm (0.098 - 0.224 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 4.7 - 8.5 mm (0.185 - 0.335 in) - in)side Diameter Range 2.5 - 5.7 mm (0.098 - 0.224 in) - 22.5 mm (0.886 in)
Search Keywords: 50222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:50222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
500
$0.0569
5,000
$0.0449
10,000
$0.0429
30,000
$0.0417
50,000
$0.0406
100,000
$0.0390
150,000
$0.0389
250,000 +
$0.0388
Click for Quote
Log in
to unlock special pricing