- Home ›
- All Products›
- 499748
499748
Essentra
Quick Release Cap - 1/2 - TPE - Green - 28.0 mm (1.102 in) - 23.6 mm (0.929 in)
Accessories Notify Me
RoHS Compliant
Description
+
Quick Release Cap - 1/2 - TPE - Green - 28.0 mm (1.102 in) - 23.6 mm (0.929 in)
Search Keywords: 499748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499748
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
150
$1.81
300
$1.73
600
$1.68
1,050
$1.59
2,550
$1.55
5,100
$1.51
7,500
$1.50
10,050 +
$1.49
Click for Quote
Log in
to unlock special pricing