- Home ›
- All Products›
- 499741
499741
Essentra
Quick Release Cap - 1/4 - TPE - Yellow - 23.0 mm (0.906 in) - 15.5 mm (0.61 in)
Accessories Notify Me
RoHS Compliant
Description
+
Quick Release Cap - 1/4 - TPE - Yellow - 23.0 mm (0.906 in) - 15.5 mm (0.61 in)
Search Keywords: 499741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499741
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
150
$1.59
300
$1.52
600
$1.47
1,050
$1.39
2,550
$1.35
5,100
$1.32
7,500
$1.31
10,050 +
$1.30
Click for Quote
Log in
to unlock special pricing