- Home ›
- All Products›
- 499740
499740
Essentra
Quick Release Cap - 1 - TPE - Yellow - 38.0 mm (1.496 in) - 36.5 mm (1.437 in)
Accessories Notify Me
RoHS Compliant
Description
+
Quick Release Cap - 1 - TPE - Yellow - 38.0 mm (1.496 in) - 36.5 mm (1.437 in)
Search Keywords: 499740
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
150
$2.04
300
$1.95
600
$1.86
1,050
$1.79
2,550
$1.74
5,100
$1.70
7,500
$1.69
10,050 +
$1.67
Click for Quote
Log in
to unlock special pricing