- Home ›
- All Products›
- 499738
Essentra
499738
Quick Release Cap - 1/2 - TPE - Yellow - 28.0 mm (1.102 in) - 23.6 mm (0.929 in)
Accessories Notify Me
RoHS Compliant
Description
+
Quick Release Cap - 1/2 - TPE - Yellow - 28.0 mm (1.102 in) - 23.6 mm (0.929 in)
Search Keywords: 499738
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499738
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:IT
-
Supplier Standard Pack:
150
Frequently Asked Questions
Is 499738 RoHS compliant?
Yes, 499738 is RoHS compliant.
What is the lead time for 499738?
The standard lead time for 499738 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
150
$1.91
300
$1.82
600
$1.77
1,050
$1.67
2,550
$1.63
5,100
$1.59
7,500
$1.58
10,050 +
$1.57
Click for Quote
Log in
to unlock special pricing