- Home ›
- All Products›
- 499737
Essentra
499737
Quick Release Cap - 3/8 - TPE - Yellow - 23.0 mm (0.906 in) - 18.3 mm (0.72 in)
Accessories Notify Me
RoHS Compliant
Description
+
Quick Release Cap - 3/8 - TPE - Yellow - 23.0 mm (0.906 in) - 18.3 mm (0.72 in)
Search Keywords: 499737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499737
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:IT
-
Supplier Standard Pack:
150
Frequently Asked Questions
Is 499737 RoHS compliant?
Yes, 499737 is RoHS compliant.
What is the lead time for 499737?
The standard lead time for 499737 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
150
$1.79
300
$1.71
600
$1.66
1,050
$1.57
2,550
$1.53
5,100
$1.49
7,500
$1.48
10,050 +
$1.47
Click for Quote
Log in
to unlock special pricing