- Home ›
- All Products›
- 499503
499503
Essentra
Nail-On Glide - Base Material - PTFE - Base Diameter - 37.0 mm (1.457 in) - Color - Gray
Accessories Notify Me
RoHS Compliant
Description
+
Nail-On Glide - Base Material - PTFE - Base Diameter - 37.0 mm (1.457 in) - Color - Gray
Search Keywords: 499503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$2.26
200
$1.84
400
$1.75
600
$1.70
1,000
$1.61
2,600
$1.57
5,000
$1.53
7,600 +
$1.52
Click for Quote
Log in
to unlock special pricing