- Home ›
- All Products›
- 499499
499499
Essentra
Nail-On Glide - Base Material - PTFE - Base Diameter - 19.0 mm (0.748 in) - Color - Gray
Accessories Notify Me
RoHS Compliant
Description
+
Nail-On Glide - Base Material - PTFE - Base Diameter - 19.0 mm (0.748 in) - Color - Gray
Search Keywords: 499499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
200
$0.756
400
$0.732
1,000
$0.700
2,600
$0.642
5,000
$0.640
7,600
$0.625
10,000
$0.623
15,000 +
$0.617
Click for Quote
Log in
to unlock special pricing