- Home ›
- All Products›
- 499496
499496
Essentra
Adhesive Glide - - in)sert Height - 6.5 mm (0.256 in) - Head Shape - Square
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive Glide - - in)sert Height - 6.5 mm (0.256 in) - Head Shape - Square
Search Keywords: 499496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499496
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$6.72
200
$4.13
300
$3.27
400 +
$3.21
Click for Quote
Log in
to unlock special pricing