- Home ›
- All Products›
- 499495
499495
Essentra
Adhesive Glide - - in)sert Height - 6.3 mm (0.248 in) - Head Shape - Square
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive Glide - - in)sert Height - 6.3 mm (0.248 in) - Head Shape - Square
Search Keywords: 499495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499495
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$4.94
200
$3.71
300
$3.46
400 +
$3.39
Click for Quote
Log in
to unlock special pricing