- Home ›
- All Products›
- 499494
499494
Essentra
Adhesive Glide - - in)sert Height - 7.0 mm (0.276 in) - Head Shape - Square
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive Glide - - in)sert Height - 7.0 mm (0.276 in) - Head Shape - Square
Search Keywords: 499494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499494
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
13 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
200
$4.31
400
$2.65
600
$2.10
800 +
$2.06
Click for Quote
Log in
to unlock special pricing