- Home ›
- All Products›
- 499492
499492
Essentra
Adhesive Glide - - in)sert Height - 6.3 mm (0.248 in) - Head Shape - Rectangular
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive Glide - - in)sert Height - 6.3 mm (0.248 in) - Head Shape - Rectangular
Search Keywords: 499492
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499492
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
100
$7.54
200
$4.64
300
$3.67
400 +
$3.60
Click for Quote
Log in
to unlock special pricing