- Home ›
- All Products›
- 499485
Essentra
499485
Round Glide - 30.0 mm (1.181 in) Material - Steel - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 30.0 mm (1.181 in) Material - Steel - Color - Black
Search Keywords: 499485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499485
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1600
Frequently Asked Questions
Is 499485 RoHS compliant?
Yes, 499485 is RoHS compliant.
What is the lead time for 499485?
The standard lead time for 499485 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
400
$2.53
800
$1.56
1,200
$1.24
1,600 +
$1.21
Click for Quote
Log in
to unlock special pricing