- Home ›
- All Products›
- 499483
Essentra
499483
Round Glide - 22.0 mm (0.866 in) Material - Steel - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 22.0 mm (0.866 in) Material - Steel - Color - Black
Search Keywords: 499483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
3200
Frequently Asked Questions
Is 499483 RoHS compliant?
Yes, 499483 is RoHS compliant.
What is the lead time for 499483?
The standard lead time for 499483 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
15 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
800
$1.694
1,600
$1.042
2,400
$0.825
3,200 +
$0.809
Click for Quote
Log in
to unlock special pricing