- Home ›
- All Products›
- 499478
499478
Essentra
Adhesive Glide - - in)sert Height - 6.5 mm (0.256 in) - Head Shape - Round
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive Glide - - in)sert Height - 6.5 mm (0.256 in) - Head Shape - Round
Search Keywords: 499478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499478
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
400
$2.33
800
$1.44
1,200
$1.14
1,600 +
$1.12
Click for Quote
Log in
to unlock special pricing