- Home ›
- All Products›
- 499476
499476
Essentra
Adhesive Glide - - in)sert Height - 6.3 mm (0.248 in) - Head Shape - Round
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive Glide - - in)sert Height - 6.3 mm (0.248 in) - Head Shape - Round
Search Keywords: 499476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:499476
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
3200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
800
$1.132
1,600
$0.696
2,400
$0.551
3,200 +
$0.540
Click for Quote
Log in
to unlock special pricing