- Home ›
- All Products›
- 498805
498805
Essentra
Quick Release Cap - 1 - TPE - Red - 44.0 mm (1.732 in) - 40.5 mm (1.594 in)
Accessories Notify Me
RoHS Compliant
Description
+
Quick Release Cap - 1 - TPE - Red - 44.0 mm (1.732 in) - 40.5 mm (1.594 in)
Search Keywords: 498805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:IT
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.64
150
$2.15
300
$2.05
600
$1.96
1,050
$1.88
2,550
$1.83
5,100
$1.79
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing