- Home ›
- All Products›
- 498804
498804
Essentra
Quick Release Cap - 3/4 - TPE - Red - 37.0 mm (1.457 in) - 32.7 mm (1.287 in)
Accessories Notify Me
RoHS Compliant
Description
+
Quick Release Cap - 3/4 - TPE - Red - 37.0 mm (1.457 in) - 32.7 mm (1.287 in)
Search Keywords: 498804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
150
$1.93
300
$1.84
600
$1.79
1,050
$1.69
2,550
$1.64
5,100
$1.60
7,500
$1.59
10,050 +
$1.58
Click for Quote
Log in
to unlock special pricing