- Home ›
- All Products›
- 498734
498734
Essentra
Center Pull-Tab Plug - 29.0 mm (1.142 in) - 31.5 mm (1.24 in) - LDPE - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 29.0 mm (1.142 in) - 31.5 mm (1.24 in) - LDPE - Yellow
Search Keywords: 498734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
500
$0.3431
1,000
$0.3423
2,500
$0.3137
5,000
$0.3008
7,500
$0.3001
10,000
$0.2993
15,000
$0.2928
25,000 +
$0.2889
Click for Quote
Log in
to unlock special pricing