- Home ›
- All Products›
- 498733
Essentra
498733
Center Pull-Tab Plug - 25.0 mm (0.984 in) - 28.0 mm (1.102 in) - LDPE - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 25.0 mm (0.984 in) - 28.0 mm (1.102 in) - LDPE - Yellow
Search Keywords: 498733
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 498733 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3923500000 |
| COO: | IT |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 498733 RoHS compliant?
Yes, 498733 is RoHS compliant.
What is the lead time for 498733?
The standard lead time for 498733 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
500
$0.3448
1,000
$0.3440
2,500
$0.3153
5,000
$0.3023
7,500
$0.3016
10,000
$0.3008
15,000
$0.2943
25,000 +
$0.2904
Click for Quote
Log in
to unlock special pricing