- Home ›
- All Products›
- 498732
498732
Essentra
Center Pull-Tab Plug - 22.5 mm (0.886 in) - 25.5 mm (1.004 in) - LDPE - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 22.5 mm (0.886 in) - 25.5 mm (1.004 in) - LDPE - Yellow
Search Keywords: 498732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498732
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$0.3061
1,000
$0.2876
2,500
$0.2751
5,000
$0.2673
7,500
$0.2600
25,000
$0.2497
50,000 +
$0.2491
Click for Quote
Log in
to unlock special pricing