- Home ›
- All Products›
- 498731
498731
Essentra
Center Pull-Tab Plug - 21.0 mm (0.827 in) - 24.2 mm (0.953 in) - LDPE - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 21.0 mm (0.827 in) - 24.2 mm (0.953 in) - LDPE - Yellow
Search Keywords: 498731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498731
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.2835
1,000
$0.2664
2,500
$0.2548
5,000
$0.2476
7,500
$0.2408
25,000
$0.2313
50,000 +
$0.2307
Click for Quote
Log in
to unlock special pricing