- Home ›
- All Products›
- 498730
498730
Essentra
Center Pull-Tab Plug - 19.0 mm (0.748 in) - 21.5 mm (0.846 in) - LDPE - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 19.0 mm (0.748 in) - 21.5 mm (0.846 in) - LDPE - Yellow
Search Keywords: 498730
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498730
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$0.2747
1,000
$0.2580
2,500
$0.2468
5,000
$0.2399
7,500
$0.2333
25,000
$0.2241
50,000 +
$0.2235
Click for Quote
Log in
to unlock special pricing