- Home ›
- All Products›
- 498725
498725
Essentra
Center Pull-Tab Plug - 14.2 mm (0.559 in) - 16.2 mm (0.638 in) - LDPE - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 14.2 mm (0.559 in) - 16.2 mm (0.638 in) - LDPE - Yellow
Search Keywords: 498725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498725
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IT
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2014
3,000
$0.1926
5,000
$0.1897
8,000
$0.1821
10,000
$0.1793
25,000
$0.1749
50,000
$0.1722
100,000 +
$0.1697
Click for Quote
Log in
to unlock special pricing