- Home ›
- All Products›
- 498721
Essentra
498721
Center Pull-Tab Plug - 10.5 mm (0.413 in) - 12.5 mm (0.492 in) - LDPE - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Center Pull-Tab Plug - 10.5 mm (0.413 in) - 12.5 mm (0.492 in) - LDPE - Yellow
Search Keywords: 498721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:498721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:IT
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 498721 RoHS compliant?
Yes, 498721 is RoHS compliant.
What is the lead time for 498721?
The standard lead time for 498721 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1,000
$0.1753
3,000
$0.1677
5,000
$0.1653
8,000
$0.1630
25,000
$0.1522
50,000
$0.1519
100,000 +
$0.1503
Click for Quote
Log in
to unlock special pricing